Filter Your Search
1 - 4 of 4 results
|
SK12AAW01
NKK Switches
|
$14.3885 | Yes | Yes | Active | NO | KEY REMOVES AT POSITION 1 & 3 | e3 | 70 °C | -10 °C | PANEL MOUNT | Tin (Sn) | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.90.65 | NKK Switches | 0.118 inch | KEYLOCK | 22.5044 mm | M12P1 | SILVER | 1A@250VAC | 1 A | ON-ON | 0.01 mΩ | BREAK-BEFORE-MAKE | 250 V | 1500VAC V | 10000 Cycle(s) | SILVER | ZINC DIE CAST | 90 deg | 1 GΩ | PHENOLIC | 2 | EPOXY | CIRCULAR | SPDT | KEYLOCK SWITCH | 0.177 inch | SOLDER LUG | |||||||||||||||||||||||||||
|
SK12AL-C
Secos Corporation
|
Check for Price | Active | 1 A | 390 mV | 100 µA | SILICON | 20 V | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | GENERAL PURPOSE | 80 A | 1 | 20 V | R-PDSO-C2 | 125 °C | -25 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | SECOS CORP | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||
|
SK12A
Thomson Consumer Electronics
|
Check for Price | No | Obsolete | 500 mW | 12 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | 5 % | e0 | Tin/Lead (Sn/Pb) | THOMSON CONSUMER ELECTRONICS | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
SK12AL
Secos Corporation
|
Check for Price | Active | 1 A | 390 mV | 100 µA | SILICON | 20 V | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | GENERAL PURPOSE | 80 A | 1 | 20 V | R-PDSO-C2 | 125 °C | -25 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | SECOS CORP | compliant | EAR99 |