Filter Your Search
1 - 2 of 2 results
|
SK10E142J
Semtech Corporation
|
Check for Price | Obsolete | -5.2 V | 1.037 ns | 1 | 9 | YES | QCCJ | RIGHT | POSITIVE EDGE | 10E | PARALLEL IN PARALLEL OUT | ECL | 700 MHz | TRUE | -5.5 V | -4.75 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | SEMTECH CORP | QLCC | QCCJ, | 28 | unknown | 8542.39.00.01 | ||
|
SK10E142JT
Semtech Corporation
|
Check for Price | Obsolete | -5.2 V | 1.037 ns | 1 | 9 | YES | QCCJ | RIGHT | POSITIVE EDGE | 10E | PARALLEL IN PARALLEL OUT | ECL | 700 MHz | TRUE | -5.5 V | -4.75 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | SEMTECH CORP | QLCC | QCCJ, | 28 | unknown | 8542.39.00.01 |