Filter Your Search
1 - 2 of 2 results
|
SK063A124KARTR1
Kyocera AVX Components
|
Check for Price | Yes | Active | 120 nF | 25 V | 10 % | C0G | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Radial | TR | NO | 20.1 mm | WIRE | 15.2 mm | 22.1 mm | 5.08 mm | AVX CORP | , 8720 | compliant | EAR99 | 8532.24.00.60 | ||||||
|
SK063A124KAR
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 120 nF | 25 V | 10 % | C0G | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 20.1 mm | WIRE | 15.2 mm | 22.1 mm | 5.08 mm | AVX CORP | , 8720 | compliant | EAR99 | 8532.24.00.60 |