Filter Your Search
1 - 2 of 2 results
|
SK051C335KAR
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 3.3 µF | 100 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 10.2 mm | WIRE | 12.7 mm | 12.7 mm | 5.08 mm | AVX CORP | , 5020 | compliant | EAR99 | 8532.24.00.60 | ||
|
SK051C335KARTR1
Kyocera AVX Components
|
Check for Price | Yes | Active | 3.3 µF | 100 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | Radial | TR | NO | 10.2 mm | WIRE | 12.7 mm | 12.7 mm | 5.08 mm | AVX CORP | , 5020 | compliant | EAR99 | 8532.24.00.60 |