Filter Your Search
1 - 2 of 2 results
|
SK025LV
Teccor
|
Check for Price | Transferred | 35 mA | 1 kV | 25 A | SCR | SINGLE | HIGH RELIABILITY | 1 kV | TO-220AB | R-PSFM-T3 | Not Qualified | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||
|
SK025LV
Littelfuse Inc
|
Check for Price | No | Yes | Obsolete | 35 mA | 1 kV | 25 A | SCR | SINGLE | HIGH RELIABILITY | 1 kV | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 2 | 125 °C | -65 °C | 260 | 10 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | ISOLATED TO-220, 3 PIN | 3 | not_compliant | EAR99 | 8541.30.00.80 |