Filter Your Search
1 - 10 of 566 results
|
SK2020CD2
Diotec Semiconductor AG
|
$0.1154 | Yes | End Of Life | 10 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 20 V | 2 | SCHOTTKY | GENERAL PURPOSE | 150 A | 1 | Not Qualified | R-PSSO-G2 | TO-263AB | 150 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | DIOTEC SEMICONDUCTOR AG | D2PAK | TO-263, D2PAK-3 | 4 | compliant | EAR99 | 8541.10.00.80 | |||||||||||||
|
SK2020YD2
Diotec Semiconductor AG
|
$0.1666 | Yes | Active | 20 A | 450 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | GENERAL PURPOSE | 320 A | 1 | Not Qualified | R-PSSO-G2 | e3 | TO-263AB | 1 | 200 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | DIOTEC SEMICONDUCTOR AG | D2PAK | D2PAK-3 | 3 | compliant | EAR99 | 8541.10.00.80 | Diotec | |||||||||
|
SK2040YD2
Diotec Semiconductor AG
|
$0.1666 | Yes | Active | 20 A | 450 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | GENERAL PURPOSE | 320 A | 1 | Not Qualified | R-PSSO-G2 | e3 | TO-263AB | 1 | 200 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | DIOTEC SEMICONDUCTOR AG | D2PAK | D2PAK-3 | 3 | compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
SK2030YD2
Diotec Semiconductor AG
|
$0.1666 | Yes | Active | 20 A | 450 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | GENERAL PURPOSE | 320 A | 1 | Not Qualified | R-PSSO-G2 | e3 | TO-263AB | 1 | 200 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | DIOTEC SEMICONDUCTOR AG | D2PAK | D2PAK-3 | 3 | compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
SK2030CD2
Diotec Semiconductor AG
|
$0.2117 | Yes | End Of Life | 10 A | 550 mV | 300 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 150 A | 1 | 30 V | Not Qualified | R-PSSO-G2 | TO-263AB | 150 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | DIOTEC SEMICONDUCTOR AG | D2PAK | D2PAK-3/2 | 4 | compliant | EAR99 | 8541.10.00.80 | |||||||||
|
SK20100CD2
Diotec Semiconductor AG
|
$0.3069 | Yes | Active | 10 A | 850 mV | 200 µA | SILICON | 80 V | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 100 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 125 A | 1 | 100 V | Not Qualified | R-PSSO-G2 | e3 | TO-263AB | 1 | 150 °C | -50 °C | 260 | 10 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | DIOTEC SEMICONDUCTOR AG | D2PAK | D2PAK-3/2 | 4 | not_compliant | EAR99 | 8541.10.00.80 | |||||
|
SK2045CD2-3G
Diotec Semiconductor AG
|
$0.3288 | Yes | Active | 10 A | 500 mV | 120 µA | SILICON | 36 V | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 45 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 150 A | 1 | 45 V | R-PSSO-G2 | e3 | IEC-61215 | TO-263AB | 1 | 150 °C | -50 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | DIOTEC SEMICONDUCTOR AG | D2PAK-3/2 | compliant | EAR99 | 8541.10.00.80 | 2019-01-21 | ||||||||
|
SK2060CD2-AQ
Diotec Semiconductor AG
|
$0.3429 | Yes | Active | 10 A | 700 mV | 300 µA | SILICON | 48 V | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 60 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 150 A | 1 | 60 V | R-PSSO-G2 | e3 | AEC-Q101 | TO-263AB | 1 | 150 °C | -50 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | DIOTEC SEMICONDUCTOR AG | D2PAK-3/2 | compliant | EAR99 | 8541.10.00.80 | Diotec | ||||||||
|
SK2060CD2
Diotec Semiconductor AG
|
$0.3638 | Yes | Active | 10 A | 700 mV | 300 µA | SILICON | 48 V | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 60 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 150 A | 1 | 60 V | Not Qualified | R-PSSO-G2 | e3 | TO-263AB | 1 | 150 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | DIOTEC SEMICONDUCTOR AG | D2PAK | D2PAK-3/2 | 4 | compliant | EAR99 | 8541.10.00.80 | Diotec | ||||
|
SK2060CD2R
Diotec Semiconductor AG
|
$0.4330 | Yes | Active | 10 A | 700 mV | 300 µA | SILICON | 48 V | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 60 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 150 A | 1 | 60 V | R-PSSO-G2 | e3 | TO-263AB | 1 | 150 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | DIOTEC SEMICONDUCTOR AG | D2PAK-3/2 | compliant | EAR99 | 8541.10.00.80 | Diotec | 2018-08-29 |