Filter Your Search
1 - 10 of 10,382 results
|
SK2030CD2
Diotec Semiconductor AG
|
$0.1133 | Yes | End Of Life | FREE WHEELING DIODE | SCHOTTKY | 150 °C | -50 °C | 2 | 2 | RECTANGULAR | SMALL OUTLINE | YES | DIOTEC SEMICONDUCTOR AG | D2PAK | D2PAK-3/2 | 4 | compliant | EAR99 | 8541.10.00.80 | GENERAL PURPOSE | CATHODE | COMMON CATHODE, 2 ELEMENTS | SILICON | RECTIFIER DIODE | 550 mV | TO-263AB | R-PSSO-G2 | 150 A | 1 | 10 A | PLASTIC/EPOXY | NOT SPECIFIED | Not Qualified | 30 V | 300 µA | 30 V | GULL WING | SINGLE | NOT SPECIFIED | |||||||||
|
SK2020CD2
Diotec Semiconductor AG
|
$0.1142 | Yes | End Of Life | SCHOTTKY | 150 °C | -50 °C | 2 | 2 | RECTANGULAR | SMALL OUTLINE | YES | DIOTEC SEMICONDUCTOR AG | D2PAK | TO-263, D2PAK-3 | 4 | compliant | EAR99 | 8541.10.00.80 | GENERAL PURPOSE | CATHODE | COMMON CATHODE, 2 ELEMENTS | SILICON | RECTIFIER DIODE | TO-263AB | R-PSSO-G2 | 150 A | 1 | 10 A | PLASTIC/EPOXY | NOT SPECIFIED | Not Qualified | 20 V | GULL WING | SINGLE | NOT SPECIFIED | |||||||||||||
|
SK2020YD2
Diotec Semiconductor AG
|
$0.1663 | Yes | Active | SCHOTTKY | e3 | 200 °C | 1 | 2 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | DIOTEC SEMICONDUCTOR AG | D2PAK | D2PAK-3 | 3 | compliant | EAR99 | 8541.10.00.80 | GENERAL PURPOSE | CATHODE | SINGLE | SILICON | RECTIFIER DIODE | 450 mV | TO-263AB | R-PSSO-G2 | 320 A | 1 | 20 A | PLASTIC/EPOXY | NOT SPECIFIED | Not Qualified | 20 V | GULL WING | SINGLE | NOT SPECIFIED | Diotec | 1 | |||||||||
|
SK2040YD2
Diotec Semiconductor AG
|
$0.1663 | Yes | Active | SCHOTTKY | e3 | 200 °C | 1 | 2 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | DIOTEC SEMICONDUCTOR AG | D2PAK | D2PAK-3 | 3 | compliant | EAR99 | 8541.10.00.80 | GENERAL PURPOSE | CATHODE | SINGLE | SILICON | RECTIFIER DIODE | 450 mV | TO-263AB | R-PSSO-G2 | 320 A | 1 | 20 A | PLASTIC/EPOXY | NOT SPECIFIED | Not Qualified | 40 V | GULL WING | SINGLE | NOT SPECIFIED | 1 | ||||||||||
|
SK2030YD2
Diotec Semiconductor AG
|
$0.1663 | Yes | Active | SCHOTTKY | e3 | 200 °C | 1 | 2 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | DIOTEC SEMICONDUCTOR AG | D2PAK | D2PAK-3 | 3 | compliant | EAR99 | 8541.10.00.80 | GENERAL PURPOSE | CATHODE | SINGLE | SILICON | RECTIFIER DIODE | 450 mV | TO-263AB | R-PSSO-G2 | 320 A | 1 | 20 A | PLASTIC/EPOXY | NOT SPECIFIED | Not Qualified | 30 V | GULL WING | SINGLE | NOT SPECIFIED | 1 | ||||||||||
|
SK20100CD2
Diotec Semiconductor AG
|
$0.3057 | Yes | Active | FREE WHEELING DIODE | SCHOTTKY | e3 | 150 °C | -50 °C | 2 | 2 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | DIOTEC SEMICONDUCTOR AG | D2PAK | D2PAK-3/2 | 4 | not_compliant | EAR99 | 8541.10.00.80 | GENERAL PURPOSE | CATHODE | COMMON CATHODE, 2 ELEMENTS | SILICON | RECTIFIER DIODE | 850 mV | TO-263AB | R-PSSO-G2 | 125 A | 1 | 10 A | PLASTIC/EPOXY | 260 | Not Qualified | 100 V | 200 µA | 100 V | GULL WING | SINGLE | 10 | 1 | 80 V | |||||
|
SK2045CD2-3G
Diotec Semiconductor AG
|
$0.3280 | Yes | Active | FREE WHEELING DIODE | SCHOTTKY | e3 | IEC-61215 | 150 °C | -50 °C | 2 | 2 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | DIOTEC SEMICONDUCTOR AG | D2PAK-3/2 | compliant | EAR99 | 8541.10.00.80 | GENERAL PURPOSE | CATHODE | COMMON CATHODE, 2 ELEMENTS | SILICON | RECTIFIER DIODE | 500 mV | TO-263AB | R-PSSO-G2 | 150 A | 1 | 10 A | PLASTIC/EPOXY | 45 V | 120 µA | 45 V | GULL WING | SINGLE | 1 | 36 V | 2019-01-21 | ||||||||
|
SK2060CD2-AQ
Diotec Semiconductor AG
|
$0.3424 | Yes | Active | FREE WHEELING DIODE | SCHOTTKY | e3 | AEC-Q101 | 150 °C | -50 °C | 2 | 2 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | DIOTEC SEMICONDUCTOR AG | D2PAK-3/2 | compliant | EAR99 | 8541.10.00.80 | GENERAL PURPOSE | CATHODE | COMMON CATHODE, 2 ELEMENTS | SILICON | RECTIFIER DIODE | 700 mV | TO-263AB | R-PSSO-G2 | 150 A | 1 | 10 A | PLASTIC/EPOXY | 60 V | 300 µA | 60 V | GULL WING | SINGLE | Diotec | 1 | 48 V | ||||||||
|
SK2060CD2
Diotec Semiconductor AG
|
$0.3623 | Yes | Active | FREE WHEELING DIODE | SCHOTTKY | e3 | 150 °C | -50 °C | 2 | 2 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | DIOTEC SEMICONDUCTOR AG | D2PAK | D2PAK-3/2 | 4 | compliant | EAR99 | 8541.10.00.80 | GENERAL PURPOSE | CATHODE | COMMON CATHODE, 2 ELEMENTS | SILICON | RECTIFIER DIODE | 700 mV | TO-263AB | R-PSSO-G2 | 150 A | 1 | 10 A | PLASTIC/EPOXY | NOT SPECIFIED | Not Qualified | 60 V | 300 µA | 60 V | GULL WING | SINGLE | NOT SPECIFIED | Diotec | 1 | 48 V | ||||
|
SK2060CD2R
Diotec Semiconductor AG
|
$0.4314 | Yes | Active | FREE WHEELING DIODE | SCHOTTKY | e3 | 150 °C | -50 °C | 2 | 2 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | DIOTEC SEMICONDUCTOR AG | D2PAK-3/2 | compliant | EAR99 | 8541.10.00.80 | GENERAL PURPOSE | CATHODE | COMMON CATHODE, 2 ELEMENTS | SILICON | RECTIFIER DIODE | 700 mV | TO-263AB | R-PSSO-G2 | 150 A | 1 | 10 A | PLASTIC/EPOXY | NOT SPECIFIED | 60 V | 300 µA | 60 V | GULL WING | SINGLE | NOT SPECIFIED | Diotec | 1 | 48 V | 2018-08-29 |