Filter Your Search
1 - 3 of 3 results
|
SJD12A14L01
YAGEO Corporation
|
$0.0963 | Yes | Active | 23.2 V | 1 µA | 16.4 V | SILICON | 15.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 14 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 17.2 V | 1 kW | 14 V | R-PDSO-F2 | e3 | IEC-61000-4-2 | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | FLAT | DUAL | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | 2018-11-02 | YAGEO | ||
|
SJD12A14L01
BrightKing Inc
|
Check for Price | Yes | Transferred | TRANS VOLTAGE SUPPRESSOR DIODE | e3 | TIN | BRIGHTKING INC | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||
|
SJD12A14L01
Pulse Electronics Corporation
|
Check for Price | Yes | Active | 23.2 V | 1 µA | 16.4 V | SILICON | 15.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 14 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | 17.2 V | 1 kW | 14 V | R-PDSO-F2 | e3 | IEC-61000-4-2 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | PULSE ELECTRONICS CORP | unknown | EAR99 | 8541.10.00.50 |