Filter Your Search
1 - 1 of 1 results
|
SJ2-2504D-SMT-TR
Same Sky
|
Check for Price | Yes | Obsolete | FEMALE | 5000 Cycles | BOARD | POLYAMIDE10T | 2.5mm Audio | NOT SPECIFIED | RIGHT ANGLE | STANDARD: 94V-0 | 50 mΩ | 1 A | 1X1 HORIZONTAL | 500VAC V | 29.42 N | 100 MΩ | RIGHT ANGLE | 1 | 2.942 N | UL | -25 °C | 85 °C | PEG | JACK | NOT APPLICABLE | NOT SPECIFIED | RND PIN-SKT | LOCKING | ONE | 4 | GENERAL PURPOSE | SURFACE MOUNT | 0.122 inch | 0.457 inch | 0.303 inch | CUI DEVICES | compliant | Same Sky |