Filter Your Search
1 - 1 of 1 results
|
SJ1117A-33
Secos Corporation
|
Check for Price | Obsolete | 12 V | 4.8 V | 3.3 V | 1.3 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 12 V | 0.0066 % | 0.033 % | 1 | 3.365 V | 3.235 V | 2 % | R-PSSO-G2 | 150 °C | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.3 mm | SINGLE | 5.6 mm | 6.6 mm | 2.4 mm | SECOS CORP | compliant | EAR99 | 8542.39.00.01 |