Filter Your Search
1 - 1 of 1 results
|
SJ016M0330A5S-0811
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 330 µF | 16 V | 532 mA | 20 % | 72 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | SJ | 52.8 µA | SJ | 0.16 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | 5 mm | WIRE | 8.5 mm | 13.5 mm | YAGEO CORP | , | compliant | EAR99 | 8532.22.00.20 |