Filter Your Search
1 - 1 of 1 results
|
SIT9367AI-2C2-25E322.265625
SiTime Corporation
|
Check for Price | Yes | Active | 322.2656 MHz | 25 % | 100 OHM | 2.5 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 470 ps | NO | 470 ps | 85 mA | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | SOLCC6,.12 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 5.0mm x 3.2mm x 0.9mm | SITIME CORP | SOLCC6,.12 | unknown | Clock | SiTime |