Filter Your Search
1 - 1 of 1 results
|
SIT9366AC-2E3-30E125.000000
SiTime Corporation
|
Check for Price | Yes | Active | 125 MHz | 50 % | 100 OHM | 3 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT | 470 ps | NO | 470 ps | 79 mA | 3.3 V | 2.7 V | 55/45 % | e4 | 70 °C | -20 °C | MIL-STD-883F | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 7mm x 5mm x 0.9mm | SITIME CORP | DILCC6,.2 | unknown | Clock |