Filter Your Search
1 - 1 of 1 results
|
SIT9365AI-4E1-25E153.600000T
SiTime Corporation
|
Check for Price | Yes | Active | 153.6 MHz | 20 % | 50 OHM | 2.5 V | HCSL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT | 465 ps | NO | 465 ps | 89 mA | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | MIL-STD-883F | SURFACE MOUNT | 6 | DILCC6,.2 | YES | NICKEL PALLADIUM GOLD | 7mm x 5mm x 0.9mm | SITIME CORP | compliant | Clock |