Filter Your Search
1 - 5 of 5 results
|
SiT9365AI-1E2-30E168.040678
SiTime Corporation
|
Check for Price | Active | unknown | Clock | SiTime | |||||||||||||||||||||||||||
|
SIT9365AI-1E2-30E168.040678Y
SiTime Corporation
|
Check for Price | Yes | Active | 168.0407 MHz | 25 % | 50 OHM | 3 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT | 290 ps | NO | 290 ps | 89 mA | 3.3 V | 2.7 V | 55/45 % | e4 | 85 °C | -40 °C | MIL-STD-883F | SURFACE MOUNT | 6 | DILCC6,.2 | YES | NICKEL PALLADIUM GOLD | 7mm x 5mm x 0.9mm | compliant | Clock | SITIME CORP | |||
|
SIT9365AI-1E2-30E168.040678
SiTime Corporation
|
Check for Price | Yes | Active | 168.0407 MHz | 25 % | 50 OHM | 3 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT | 290 ps | NO | 290 ps | 89 mA | 3.3 V | 2.7 V | 55/45 % | e4 | 85 °C | -40 °C | MIL-STD-883F | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 7mm x 5mm x 0.9mm | compliant | Clock | SiTime | SITIME CORP | ||
|
SIT9365AI-1E2-30E168.040678X
SiTime Corporation
|
Check for Price | Yes | Active | 168.0407 MHz | 25 % | 50 OHM | 3 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR | 290 ps | NO | 290 ps | 3.3 V | 2.7 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | NICKEL PALLADIUM GOLD | 7.1mm x 5.1mm x 0.9mm | compliant | Clock | SITIME CORP | ||||||
|
SIT9365AI-1E2-30E168.040678T
SiTime Corporation
|
Check for Price | Yes | Active | 168.0407 MHz | 25 % | 50 OHM | 3 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT | 290 ps | NO | 290 ps | 89 mA | 3.3 V | 2.7 V | 55/45 % | e4 | 85 °C | -40 °C | MIL-STD-883F | SURFACE MOUNT | 6 | DILCC6,.2 | YES | NICKEL PALLADIUM GOLD | 7mm x 5mm x 0.9mm | compliant | Clock | SITIME CORP |