Parametric results for: SIT9365AI-1E1-33N325.0000... under XO

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: sit9365ai1e133n325000000
Select parts from the table below to compare.
Compare
Compare
SIT9365AI-1E1-33N325.000000T
SiTime Corporation
Check for Price Yes Active 325 MHz 20 % 50 OHM 3.3 V LVPECL 290 ps NO 290 ps 89 mA 3.63 V 2.97 V 55/45 % e4 85 °C -40 °C MIL-STD-883F SURFACE MOUNT 6 DILCC6,.2 YES NICKEL PALLADIUM GOLD 7mm x 5mm x 0.9mm SITIME CORP compliant Clock
SIT9365AI-1E1-33N325.000000X
SiTime Corporation
Check for Price Yes Active 325 MHz 20 % 50 OHM 3.3 V LVPECL ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR 290 ps NO 290 ps 3.63 V 2.97 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 6 YES NICKEL PALLADIUM GOLD 7.1mm x 5.1mm x 0.9mm SITIME CORP compliant Clock
SIT9365AI-1E1-33N325.000000Y
SiTime Corporation
Check for Price Yes Active 325 MHz 20 % 50 OHM 3.3 V LVPECL 290 ps NO 290 ps 89 mA 3.63 V 2.97 V 55/45 % e4 85 °C -40 °C MIL-STD-883F SURFACE MOUNT 6 DILCC6,.2 YES NICKEL PALLADIUM GOLD 7mm x 5mm x 0.9mm SITIME CORP compliant Clock QFN, 6 PIN
SiT9365AI-1E1-33N325.000000
SiTime Corporation
Check for Price Active unknown Clock SiTime
SIT9365AI-1E1-33N325.000000
SiTime Corporation
Check for Price Yes Active 325 MHz 20 % 50 OHM 3.3 V LVPECL 290 ps NO 290 ps 89 mA 3.63 V 2.97 V 55/45 % e4 85 °C -40 °C MIL-STD-883F SURFACE MOUNT 6 DILCC6,.2 YES Nickel/Palladium/Gold (Ni/Pd/Au) 7mm x 5mm x 0.9mm SITIME CORP compliant Clock SiTime