Filter Your Search
1 - 5 of 5 results
|
SIT9365AI-1B3-28N133.333333
SiTime Corporation
|
Check for Price | Yes | Active | 133.3333 MHz | 50 % | 50 OHM | 2.8 V | LVPECL | 290 ps | NO | 290 ps | 89 mA | 3.08 V | 2.52 V | 55/45 % | e4 | 85 °C | -40 °C | MIL-STD-883F | SURFACE MOUNT | 6 | SOLCC6,.1,43 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.9mm | SITIME CORP | QFN, 6 PIN | compliant | Clock | SiTime | |||
|
SiT9365AI-1B3-28N133.333333
SiTime Corporation
|
Check for Price | Active | unknown | Clock | SiTime | ||||||||||||||||||||||||||||
|
SIT9365AI-1B3-28N133.333333X
SiTime Corporation
|
Check for Price | Yes | Active | 133.3333 MHz | 50 % | 50 OHM | 2.8 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR | 290 ps | NO | 290 ps | 3.08 V | 2.52 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | NICKEL PALLADIUM GOLD | 3.3mm x 2.6mm x 0.9mm | SITIME CORP | QFN-6 | compliant | Clock | ||||||
|
SIT9365AI-1B3-28N133.333333T
SiTime Corporation
|
Check for Price | Yes | Active | 133.3333 MHz | 50 % | 50 OHM | 2.8 V | LVPECL | COMPLEMENTARY OUTPUT; TR | 290 ps | NO | 290 ps | 3.08 V | 2.52 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | NICKEL PALLADIUM GOLD | 3.3mm x 2.6mm x 0.9mm | SITIME CORP | compliant | Clock | |||||||
|
SIT9365AI-1B3-28N133.333333Y
SiTime Corporation
|
Check for Price | Yes | Active | 133.3333 MHz | 50 % | 50 OHM | 2.8 V | LVPECL | COMPLEMENTARY OUTPUT; TR | 290 ps | NO | 290 ps | 3.08 V | 2.52 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | NICKEL PALLADIUM GOLD | 3.3mm x 2.6mm x 0.9mm | SITIME CORP | compliant | Clock |