Parametric results for: SIT9365AI-1B2-33N148.3516... under XO

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: sit9365ai1b233n148351648
Select parts from the table below to compare.
Compare
Compare
SIT9365AI-1B2-33N148.351648Y
SiTime Corporation
Check for Price Yes Active 148.3516 MHz 25 % 50 OHM 3.3 V LVPECL COMPLEMENTARY OUTPUT; TR 290 ps NO 290 ps 3.63 V 2.97 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 6 YES NICKEL PALLADIUM GOLD 3.3mm x 2.6mm x 0.9mm SITIME CORP compliant Clock
SIT9365AI-1B2-33N148.351648
SiTime Corporation
Check for Price Yes Active 148.3516 MHz 25 % 50 OHM 3.3 V LVPECL 290 ps NO 290 ps 89 mA 3.63 V 2.97 V 55/45 % e4 85 °C -40 °C MIL-STD-883F SURFACE MOUNT 6 SOLCC6,.1,43 YES Nickel/Palladium/Gold (Ni/Pd/Au) 3.2mm x 2.5mm x 0.9mm SITIME CORP compliant Clock SiTime
SIT9365AI-1B2-33N148.351648T
SiTime Corporation
Check for Price Yes Active 148.3516 MHz 25 % 50 OHM 3.3 V LVPECL COMPLEMENTARY OUTPUT; TR 290 ps NO 290 ps 3.63 V 2.97 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 6 YES NICKEL PALLADIUM GOLD 3.3mm x 2.6mm x 0.9mm SITIME CORP compliant Clock QFN, 6 PIN
SiT9365AI-1B2-33N148.351648
SiTime Corporation
Check for Price Active unknown Clock SiTime
SIT9365AI-1B2-33N148.351648X
SiTime Corporation
Check for Price Yes Active 148.3516 MHz 25 % 50 OHM 3.3 V LVPECL ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR 290 ps NO 290 ps 3.63 V 2.97 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 6 YES NICKEL PALLADIUM GOLD 3.3mm x 2.6mm x 0.9mm SITIME CORP compliant Clock