Filter Your Search
1 - 5 of 5 results
|
SIT9365AC-4E3-28E322.265625
SiTime Corporation
|
Check for Price | Yes | Active | 322.2656 MHz | 50 % | 50 OHM | 2.8 V | HCSL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT | 465 ps | NO | 465 ps | 89 mA | 3.08 V | 2.52 V | 55/45 % | e4 | 70 °C | -20 °C | MIL-STD-883F | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 7mm x 5mm x 0.9mm | SITIME CORP | QFN, 6 PIN | compliant | Clock | SiTime | ||
|
SiT9365AC-4E3-28E322.265625
SiTime Corporation
|
Check for Price | Active | unknown | Clock | SiTime | ||||||||||||||||||||||||||||
|
SIT9365AC-4E3-28E322.265625T
SiTime Corporation
|
Check for Price | Yes | Active | 322.2656 MHz | 50 % | 50 OHM | 2.8 V | HCSL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT | 465 ps | NO | 465 ps | 89 mA | 3.08 V | 2.52 V | 55/45 % | e4 | 70 °C | -20 °C | MIL-STD-883F | SURFACE MOUNT | 6 | DILCC6,.2 | YES | NICKEL PALLADIUM GOLD | 7mm x 5mm x 0.9mm | SITIME CORP | compliant | Clock | ||||
|
SIT9365AC-4E3-28E322.265625X
SiTime Corporation
|
Check for Price | Yes | Active | 322.2656 MHz | 50 % | 2.8 V | HCSL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR | 465 ps | NO | 465 ps | 3.08 V | 2.52 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | YES | NICKEL PALLADIUM GOLD | 7.1mm x 5.1mm x 0.9mm | SITIME CORP | QFN-6 | compliant | Clock | |||||||
|
SIT9365AC-4E3-28E322.265625Y
SiTime Corporation
|
Check for Price | Yes | Active | 322.2656 MHz | 50 % | 50 OHM | 2.8 V | HCSL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT | 465 ps | NO | 465 ps | 89 mA | 3.08 V | 2.52 V | 55/45 % | e4 | 70 °C | -20 °C | MIL-STD-883F | SURFACE MOUNT | 6 | DILCC6,.2 | YES | NICKEL PALLADIUM GOLD | 7mm x 5mm x 0.9mm | SITIME CORP | QFN, 6 PIN | compliant | Clock |