Parametric results for: SIT9365AC-4E2-30E61.44000... under XO

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: sit9365ac4e230e61440000
Select parts from the table below to compare.
Compare
Compare
SIT9365AC-4E2-30E61.440000X
SiTime Corporation
Check for Price Yes Active 61.44 MHz 25 % 3 V HCSL ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR 465 ps NO 465 ps 3.3 V 2.7 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT 6 YES NICKEL PALLADIUM GOLD 7.1mm x 5.1mm x 0.9mm SITIME CORP QFN-6 compliant Clock
SIT9365AC-4E2-30E61.440000T
SiTime Corporation
Check for Price Yes Active 61.44 MHz 25 % 50 OHM 3 V HCSL ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT 465 ps NO 465 ps 89 mA 3.3 V 2.7 V 55/45 % e4 70 °C -20 °C MIL-STD-883F SURFACE MOUNT 6 DILCC6,.2 YES NICKEL PALLADIUM GOLD 7mm x 5mm x 0.9mm SITIME CORP QFN, 6 PIN compliant Clock
SIT9365AC-4E2-30E61.440000Y
SiTime Corporation
Check for Price Yes Active 61.44 MHz 25 % 50 OHM 3 V HCSL ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT 465 ps NO 465 ps 89 mA 3.3 V 2.7 V 55/45 % e4 70 °C -20 °C MIL-STD-883F SURFACE MOUNT 6 DILCC6,.2 YES NICKEL PALLADIUM GOLD 7mm x 5mm x 0.9mm SITIME CORP QFN, 6 PIN compliant Clock
SiT9365AC-4E2-30E61.440000
SiTime Corporation
Check for Price Active unknown Clock SiTime
SIT9365AC-4E2-30E61.440000
SiTime Corporation
Check for Price Yes Active 61.44 MHz 25 % 50 OHM 3 V HCSL ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT 465 ps NO 465 ps 89 mA 3.3 V 2.7 V 55/45 % e4 70 °C -20 °C MIL-STD-883F SURFACE MOUNT 6 DILCC6,.2 YES Nickel/Palladium/Gold (Ni/Pd/Au) 7mm x 5mm x 0.9mm SITIME CORP compliant Clock SiTime