Parametric results for: SIT9365AC-4E1-30N75.00000... under XO

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: sit9365ac4e130n75000000x
Select parts from the table below to compare.
Compare
Part Number
SIT9365AC-4E1-30N75.000000X
SiTime Corporation
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Rohs Code
Part Life Cycle Code
Operating Frequency-Nom Frequency Stability Supply Voltage-Nom Oscillator Type
Additional Feature
Fall Time-Max
Frequency Adjustment-Mechanical
Rise Time-Max
Supply Voltage-Max
Supply Voltage-Min
Symmetry-Max
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Mounting Feature
Number of Terminals
Surface Mount
Terminal Finish
Physical Dimension
Ihs Manufacturer
Reach Compliance Code
Feature
Yes Active 75 MHz 20 % 3 V HCSL ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR 465 ps NO 465 ps 3.3 V 2.7 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT 6 YES NICKEL PALLADIUM GOLD 7.1mm x 5.1mm x 0.9mm SITIME CORP compliant Clock
Compare
SIT9365AC-4E1-30N75.000000X
SiTime Corporation
Check for Price Buy Yes Active 75 MHz 20 % 3 V HCSL ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR 465 ps NO 465 ps 3.3 V 2.7 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT 6 YES NICKEL PALLADIUM GOLD 7.1mm x 5.1mm x 0.9mm SITIME CORP compliant Clock