Parametric results for: SIT9365AC-4E1-30N75.00000... under XO

Filter Your Search

1 - 4 of 4 results

All Filters
|
Manufacturer Part Number: sit9365ac4e130n75000000
Select parts from the table below to compare.
Compare
Select Parts Part Number
SIT9365AC-4E1-30N75.000000X
SiTime Corporation
SIT9365AC-4E1-30N75.000000
SiTime Corporation
SIT9365AC-4E1-30N75.000000T
SiTime Corporation
SIT9365AC-4E1-30N75.000000Y
SiTime Corporation
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Rohs Code
Part Life Cycle Code
Operating Frequency-Nom Frequency Stability Output Load
Supply Voltage-Nom Oscillator Type
Additional Feature
Fall Time-Max
Frequency Adjustment-Mechanical
Rise Time-Max
Supply Current-Max
Supply Voltage-Max
Supply Voltage-Min
Symmetry-Max
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Screening Level
Mounting Feature
Number of Terminals
Package Equivalence Code
Surface Mount
Terminal Finish
Physical Dimension
Ihs Manufacturer
Reach Compliance Code
Feature
Package Description
Samacsys Manufacturer
Yes Active 75 MHz 20 % 3 V HCSL ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR 465 ps NO 465 ps 3.3 V 2.7 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT 6 YES NICKEL PALLADIUM GOLD 7.1mm x 5.1mm x 0.9mm SITIME CORP compliant Clock
Yes Active 75 MHz 20 % 50 OHM 3 V HCSL 465 ps NO 465 ps 89 mA 3.3 V 2.7 V 55/45 % e4 70 °C -20 °C MIL-STD-883F SURFACE MOUNT 6 DILCC6,.2 YES Nickel/Palladium/Gold (Ni/Pd/Au) 7mm x 5mm x 0.9mm SITIME CORP compliant Clock PQFV-6 SiTime
Yes Active 75 MHz 20 % 50 OHM 3 V HCSL 465 ps NO 465 ps 89 mA 3.3 V 2.7 V 55/45 % e4 70 °C -20 °C MIL-STD-883F SURFACE MOUNT 6 DILCC6,.2 YES NICKEL PALLADIUM GOLD 7mm x 5mm x 0.9mm SITIME CORP compliant Clock QFN, 6 PIN
Yes Active 75 MHz 20 % 50 OHM 3 V HCSL 465 ps NO 465 ps 89 mA 3.3 V 2.7 V 55/45 % e4 70 °C -20 °C MIL-STD-883F SURFACE MOUNT 6 DILCC6,.2 YES NICKEL PALLADIUM GOLD 7mm x 5mm x 0.9mm SITIME CORP compliant Clock QFN, 6 PIN
Compare
SIT9365AC-4E1-30N75.000000X
SiTime Corporation
Check for Price Buy Yes Active 75 MHz 20 % 3 V HCSL ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR 465 ps NO 465 ps 3.3 V 2.7 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT 6 YES NICKEL PALLADIUM GOLD 7.1mm x 5.1mm x 0.9mm SITIME CORP compliant Clock
SIT9365AC-4E1-30N75.000000
SiTime Corporation
Check for Price Buy Yes Active 75 MHz 20 % 50 OHM 3 V HCSL 465 ps NO 465 ps 89 mA 3.3 V 2.7 V 55/45 % e4 70 °C -20 °C MIL-STD-883F SURFACE MOUNT 6 DILCC6,.2 YES Nickel/Palladium/Gold (Ni/Pd/Au) 7mm x 5mm x 0.9mm SITIME CORP compliant Clock PQFV-6 SiTime
SIT9365AC-4E1-30N75.000000T
SiTime Corporation
Check for Price Buy Yes Active 75 MHz 20 % 50 OHM 3 V HCSL 465 ps NO 465 ps 89 mA 3.3 V 2.7 V 55/45 % e4 70 °C -20 °C MIL-STD-883F SURFACE MOUNT 6 DILCC6,.2 YES NICKEL PALLADIUM GOLD 7mm x 5mm x 0.9mm SITIME CORP compliant Clock QFN, 6 PIN
SIT9365AC-4E1-30N75.000000Y
SiTime Corporation
Check for Price Buy Yes Active 75 MHz 20 % 50 OHM 3 V HCSL 465 ps NO 465 ps 89 mA 3.3 V 2.7 V 55/45 % e4 70 °C -20 °C MIL-STD-883F SURFACE MOUNT 6 DILCC6,.2 YES NICKEL PALLADIUM GOLD 7mm x 5mm x 0.9mm SITIME CORP compliant Clock QFN, 6 PIN