Parametric results for: SIT9365AC-4B1-30E30.72000... under XO

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: sit9365ac4b130e30720000
Select parts from the table below to compare.
Compare
Compare
SIT9365AC-4B1-30E30.720000
SiTime Corporation
Check for Price Yes Active 30.72 MHz 20 % 50 OHM 3 V HCSL ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT 465 ps NO 465 ps 89 mA 3.3 V 2.7 V 55/45 % e4 70 °C -20 °C MIL-STD-883F SURFACE MOUNT 6 SOLCC6,.1,43 YES Nickel/Palladium/Gold (Ni/Pd/Au) 3.2mm x 2.5mm x 0.9mm SITIME CORP compliant Clock SiTime
SiT9365AC-4B1-30E30.720000
SiTime Corporation
Check for Price Active unknown Clock SiTime
SIT9365AC-4B1-30E30.720000X
SiTime Corporation
Check for Price Yes Active 30.72 MHz 20 % 3 V HCSL ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR 465 ps NO 465 ps 3.3 V 2.7 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT 6 YES NICKEL PALLADIUM GOLD 3.3mm x 2.6mm x 0.9mm SITIME CORP compliant Clock QFN-6
SIT9365AC-4B1-30E30.720000Y
SiTime Corporation
Check for Price Yes Active 30.72 MHz 20 % 3 V HCSL ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR 465 ps NO 465 ps 3.3 V 2.7 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT 6 YES NICKEL PALLADIUM GOLD 3.3mm x 2.6mm x 0.9mm SITIME CORP compliant Clock
SIT9365AC-4B1-30E30.720000T
SiTime Corporation
Check for Price Yes Active 30.72 MHz 20 % 3 V HCSL ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR 465 ps NO 465 ps 3.3 V 2.7 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT 6 YES NICKEL PALLADIUM GOLD 3.3mm x 2.6mm x 0.9mm SITIME CORP compliant Clock QFN, 6 PIN