Parametric results for: SIT9365AC-2B1-30N322.2656... under XO

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: sit9365ac2b130n322265625
Select parts from the table below to compare.
Compare
Compare
SIT9365AC-2B1-30N322.265625
SiTime Corporation
Check for Price Yes Active 322.2656 MHz 20 % 100 OHM 3 V LVDS 470 ps NO 470 ps 79 mA 3.3 V 2.7 V 55/45 % e4 70 °C -20 °C MIL-STD-883F SURFACE MOUNT 6 SOLCC6,.1,43 YES Nickel/Palladium/Gold (Ni/Pd/Au) 3.2mm x 2.5mm x 0.9mm SITIME CORP compliant Clock SiTime
SIT9365AC-2B1-30N322.265625T
SiTime Corporation
Check for Price Yes Active 322.2656 MHz 20 % 100 OHM 3 V LVDS COMPLEMENTARY OUTPUT; TR 470 ps NO 470 ps 3.3 V 2.7 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT 6 YES NICKEL PALLADIUM GOLD 3.3mm x 2.6mm x 0.9mm SITIME CORP compliant Clock
SIT9365AC-2B1-30N322.265625Y
SiTime Corporation
Check for Price Yes Active 322.2656 MHz 20 % 100 OHM 3 V LVDS COMPLEMENTARY OUTPUT; TR 470 ps NO 470 ps 3.3 V 2.7 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT 6 YES NICKEL PALLADIUM GOLD 3.3mm x 2.6mm x 0.9mm SITIME CORP compliant Clock QFN, 6 PIN
SiT9365AC-2B1-30N322.265625
SiTime Corporation
Check for Price Active unknown Clock SiTime
SIT9365AC-2B1-30N322.265625X
SiTime Corporation
Check for Price Yes Active 322.2656 MHz 20 % 100 OHM 3 V LVDS ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR 470 ps NO 470 ps 3.3 V 2.7 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT 6 YES NICKEL PALLADIUM GOLD 3.3mm x 2.6mm x 0.9mm SITIME CORP compliant Clock