Filter Your Search
1 - 5 of 5 results
|
SIT9365AC-1B3-25N50.000000
SiTime Corporation
|
Check for Price | Yes | Active | 50 MHz | 50 % | 50 OHM | 2.5 V | LVPECL | 290 ps | NO | 290 ps | 89 mA | 2.75 V | 2.25 V | 55/45 % | e4 | 70 °C | -20 °C | MIL-STD-883F | SURFACE MOUNT | 6 | SOLCC6,.1,43 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.9mm | SITIME CORP | compliant | Clock | SiTime | ||||
|
SiT9365AC-1B3-25N50.000000
SiTime Corporation
|
Check for Price | Active | unknown | Clock | SiTime | ||||||||||||||||||||||||||||
|
SIT9365AC-1B3-25N50.000000Y
SiTime Corporation
|
Check for Price | Yes | Active | 50 MHz | 50 % | 2.5 V | LVPECL | COMPLEMENTARY OUTPUT; TR | 290 ps | NO | 290 ps | 2.75 V | 2.25 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | YES | NICKEL PALLADIUM GOLD | 3.3mm x 2.6mm x 0.9mm | SITIME CORP | compliant | Clock | QFN, 6 PIN | |||||||
|
SIT9365AC-1B3-25N50.000000T
SiTime Corporation
|
Check for Price | Yes | Active | 50 MHz | 50 % | 2.5 V | LVPECL | COMPLEMENTARY OUTPUT; TR | 290 ps | NO | 290 ps | 2.75 V | 2.25 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | YES | NICKEL PALLADIUM GOLD | 3.3mm x 2.6mm x 0.9mm | SITIME CORP | compliant | Clock | QFN, 6 PIN | |||||||
|
SIT9365AC-1B3-25N50.000000X
SiTime Corporation
|
Check for Price | Yes | Active | 50 MHz | 50 % | 2.5 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR | 290 ps | NO | 290 ps | 2.75 V | 2.25 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | YES | NICKEL PALLADIUM GOLD | 3.3mm x 2.6mm x 0.9mm | SITIME CORP | compliant | Clock | QFN-6 |