Filter Your Search
1 - 1 of 1 results
|
SIT9346AE-2E3A25E1.000000
SiTime Corporation
|
Check for Price | Yes | Active | 1 MHz | 50 % | 100 OHM, 2 pF | 2.5 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 470 ps | NO | 470 ps | 79 mA | 2.75 V | 2.25 V | 55/45 % | e4 | 105 °C | -40 °C | MIL-PRF-55310; MIL-STD-883F | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 7.0mm x 5.0mm x 0.9 | SITIME CORP | DILCC6,.2 | unknown | Clock | SiTime |