Filter Your Search
1 - 1 of 1 results
|
SIT9121AI-1CF-25E148.500000
SiTime Corporation
|
Check for Price | Active | 148.5 MHz | 10 % | 50 OHM | 2.5 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 700 ps | NO | 700 ps | 69 mA | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.12 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 5mm x 3.2mm x 0.75mm | unknown | Clock | SiTime |