Filter Your Search
1 - 4 of 4 results
|
SIT9121AC-2B2-33S100.000000Y
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 100 MHz | 25 % | 100 OHM | 3.3 V | LVDS | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 700 ps | NO | 700 ps | 55 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.1,43 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | SOLCC6,.1,43 | compliant | Clock | |||
|
SIT9121AC-2B2-33S100.000000
SiTime Corporation
|
Check for Price | Yes | Active | 100 MHz | 25 % | 100 OHM | 3.3 V | LVDS | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 700 ps | NO | 700 ps | 55 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.1,43 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | unknown | Clock | SiTime | ||||
|
SiT9121AC-2B2-33S100.000000
SiTime Corporation
|
Check for Price | Active | unknown | Clock | SiTime | |||||||||||||||||||||||||||||
|
SIT9121AC-2B2-33S100.000000T
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 100 MHz | 25 % | 100 OHM | 3.3 V | LVDS | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 700 ps | NO | 700 ps | 55 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.1,43 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | SOLCC6,.1,43 | compliant | Clock |