Filter Your Search
1 - 4 of 4 results
|
SiT9121AC-1D2-33E125.000000
SiTime Corporation
|
Check for Price | Active | unknown | Clock | SiTime | ||||||||||||||||||||||||||||
|
SIT9121AC-1D2-33E125.000000
SiTime Corporation
|
Check for Price | Yes | Active | 125 MHz | 25 % | 50 OHM | 3.3 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 700 ps | NO | 700 ps | 69 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.2 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 7.0mm x 5.0mm x 0.9mm | compliant | Clock | SiTime | SITIME CORP | |||
|
SIT9121AC-1D2-33E125.000000T
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 125 MHz | 25 % | 50 OHM | 3.3 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 700 ps | NO | 700 ps | 69 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.2 | YES | NICKEL PALLADIUM GOLD | 7.0mm x 5.0mm x 0.9mm | compliant | Clock | SITIME CORP | |||
|
SIT9121AC-1D2-33E125.000000Y
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 125 MHz | 25 % | 50 OHM | 3.3 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 700 ps | NO | 700 ps | 69 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.2 | YES | NICKEL PALLADIUM GOLD | 7.0mm x 5.0mm x 0.9mm | compliant | Clock | SITIME CORP |