Parametric results for: SIT9120AI-2D3-25E200.0000... under XO

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: sit9120ai2d325e200000000
Select parts from the table below to compare.
Compare
Compare
SIT9120AI-2D3-25E200.000000X
SiTime Corporation
$4.8942 Yes Yes Active 200 MHz 50 % 100 OHM 2.5 V LVDS ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT 600 ps NO 600 ps 55 mA 2.75 V 2.25 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 6 PLASTIC DILCC6,.2 YES NICKEL PALLADIUM GOLD 7mm x 5mm x 0.9mm SITIME CORP compliant Clock SiTime
SIT9120AI-2D3-25E200.000000
SiTime Corporation
Check for Price Yes Active 200 MHz 50 % 100 OHM 2.5 V LVDS ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT 600 ps NO 600 ps 55 mA 2.75 V 2.25 V 55/45 % e4 Not Qualified 85 °C -40 °C SURFACE MOUNT 6 PLASTIC DILCC6,.2 YES NICKEL PALLADIUM GOLD 7mm x 5mm x 0.9mm SITIME CORP compliant Clock SiTime
SIT9120AI-2D3-25E200.000000Y
SiTime Corporation
Check for Price Yes Active 200 MHz 50 % 100 OHM 2.5 V LVDS ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT 600 ps NO 600 ps 55 mA 2.75 V 2.25 V 55/45 % e4 Not Qualified 85 °C -40 °C SURFACE MOUNT 6 PLASTIC DILCC6,.2 YES NICKEL PALLADIUM GOLD 7mm x 5mm x 0.9mm SITIME CORP compliant Clock SiTime
SIT9120AI-2D3-25E200.000000E
SiTime Corporation
Check for Price Active 200 MHz 50 % 100 OHM 2.5 V LVDS ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT 600 ps NO 600 ps 55 mA 2.75 V 2.25 V 55/45 % 85 °C -40 °C SURFACE MOUNT 6 DILCC6,.2 YES 7.0mm x 5.0mm x 0.9mm SITIME CORP compliant Clock
SIT9120AI-2D3-25E200.000000T
SiTime Corporation
Check for Price Yes Active 200 MHz 50 % 100 OHM 2.5 V LVDS ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT 600 ps NO 600 ps 55 mA 2.75 V 2.25 V 55/45 % e4 Not Qualified 85 °C -40 °C SURFACE MOUNT 6 PLASTIC DILCC6,.2 YES NICKEL PALLADIUM GOLD 7mm x 5mm x 0.9mm SITIME CORP compliant Clock DILCC6,.2
SiT9120AI-2D3-25E200.000000
SiTime Corporation
Check for Price Active unknown Clock SiTime