Parametric results for: SIT9120AI-2D2-33E166.6660... under XO

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: sit9120ai2d233e166666000
Select parts from the table below to compare.
Compare
Compare
SIT9120AI-2D2-33E166.666000
SiTime Corporation
Check for Price Yes Active 166.666 MHz 25 % 100 OHM 3.3 V LVDS ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT 600 ps NO 600 ps 55 mA 3.63 V 2.97 V 55/45 % e4 Not Qualified 85 °C -40 °C SURFACE MOUNT 6 PLASTIC DILCC6,.2 YES Nickel/Palladium/Gold (Ni/Pd/Au) 7mm x 5mm x 0.9mm SITIME CORP compliant Clock SiTime
SIT9120AI-2D2-33E166.666000T
SiTime Corporation
Check for Price Yes Active 166.666 MHz 25 % 100 OHM 3.3 V LVDS ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT 600 ps NO 600 ps 55 mA 3.63 V 2.97 V 55/45 % e4 Not Qualified 85 °C -40 °C SURFACE MOUNT 6 PLASTIC DILCC6,.2 YES NICKEL PALLADIUM GOLD 7mm x 5mm x 0.9mm SITIME CORP compliant Clock DILCC6,.2
SIT9120AI-2D2-33E166.666000Y
SiTime Corporation
Check for Price Yes Active 166.666 MHz 25 % 100 OHM 3.3 V LVDS ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT 600 ps NO 600 ps 55 mA 3.63 V 2.97 V 55/45 % e4 Not Qualified 85 °C -40 °C SURFACE MOUNT 6 PLASTIC DILCC6,.2 YES NICKEL PALLADIUM GOLD 7mm x 5mm x 0.9mm SITIME CORP compliant Clock DILCC6,.2
SIT9120AI-2D2-33E166.666000X
SiTime Corporation
Check for Price Yes Yes Active 166.666 MHz 25 % 100 OHM 3.3 V LVDS ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT 600 ps NO 600 ps 55 mA 3.63 V 2.97 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 6 PLASTIC DILCC6,.2 YES NICKEL PALLADIUM GOLD 7mm x 5mm x 0.9mm SITIME CORP compliant Clock
SiT9120AI-2D2-33E166.666000
SiTime Corporation
Check for Price Active unknown Clock SiTime