Filter Your Search
1 - 1 of 1 results
|
SIT9120AI-2C2-33E156.250000Y
SiTime Corporation
|
Check for Price | Yes | Active | 156.25 MHz | 25 % | 100 OHM | 3.3 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT | 600 ps | NO | 600 ps | 55 mA | 3.63 V | 2.97 V | 55/45 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC | DILCC6,.12 | YES | NICKEL PALLADIUM GOLD | 5mm x 3.2mm x 0.75mm | SITIME CORP | compliant | Clock |