Filter Your Search
1 - 1 of 1 results
|
SIT9120AI-1D3-25S75.000000T
SiTime Corporation
|
Check for Price | Yes | Active | 75 MHz | 50 % | 50 OHM | 2.5 V | LVPECL | STANDBY; ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT | 500 ps | NO | 500 ps | 69 mA | 2.75 V | 2.25 V | 55/45 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC | DILCC6,.2 | YES | NICKEL PALLADIUM GOLD | 7mm x 5mm x 0.9mm | SITIME CORP | DILCC6,.2 | compliant | Clock |