Filter Your Search
1 - 4 of 4 results
|
SiT9120AI-1CF-25S133.333333
SiTime Corporation
|
Check for Price | Active | unknown | Clock | SiTime | |||||||||||||||||||||||||||||
|
SIT9120AI-1CF-25S133.333333T
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 133.3333 MHz | 10 % | 50 OHM | 2.5 V | LVPECL | STANDBY; ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT | 500 ps | NO | 500 ps | 69 mA | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC | DILCC6,.12 | YES | NICKEL PALLADIUM GOLD | 5mm x 3.2mm x 0.75mm | compliant | Clock | SITIME CORP | ||||
|
SIT9120AI-1CF-25S133.333333Y
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 133.3333 MHz | 10 % | 50 OHM | 2.5 V | LVPECL | STANDBY; ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT | 500 ps | NO | 500 ps | 69 mA | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC | DILCC6,.12 | YES | NICKEL PALLADIUM GOLD | 5mm x 3.2mm x 0.75mm | compliant | Clock | SITIME CORP | ||||
|
SIT9120AI-1CF-25S133.333333X
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 133.3333 MHz | 10 % | 50 OHM | 2.5 V | LVPECL | STANDBY; ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT | 500 ps | NO | 500 ps | 69 mA | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC | DILCC6,.12 | YES | NICKEL PALLADIUM GOLD | 5mm x 3.2mm x 0.75mm | compliant | Clock | SITIME CORP | DILCC6,.12 |