Filter Your Search
1 - 1 of 1 results
|
SIT9120AI-1C1-25S106.250000Y
SiTime Corporation
|
Check for Price | Yes | Active | 106.25 MHz | 20 % | 50 OHM | 2.5 V | LVPECL | STANDBY; ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT | 500 ps | NO | 500 ps | 69 mA | 2.75 V | 2.25 V | 55/45 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC | DILCC6,.12 | YES | NICKEL PALLADIUM GOLD | 5mm x 3.2mm x 0.75mm | SITIME CORP | compliant | Clock |