Filter Your Search
1 - 1 of 1 results
|
SIT9120AI-1BF-33E106.250000E
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 106.25 MHz | 10 % | 50 OHM | 3.3 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT | 500 ps | NO | 500 ps | 69 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC | SOLCC6,.1,45 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | SOLCC6,.1,45 | compliant | Clock |