Parametric results for: SIT9120AI-1B1-25E74.17582... under XO

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: sit9120ai1b125e74175824e
Select parts from the table below to compare.
Compare
Part Number
SIT9120AI-1B1-25E74.175824E
SiTime Corporation
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Operating Frequency-Nom Frequency Stability Output Load
Supply Voltage-Nom Oscillator Type
Additional Feature
Fall Time-Max
Frequency Adjustment-Mechanical
Rise Time-Max
Supply Current-Max
Supply Voltage-Max
Supply Voltage-Min
Symmetry-Max
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Mounting Feature
Number of Terminals
Package Body Material
Package Equivalence Code
Surface Mount
Terminal Finish
Physical Dimension
Ihs Manufacturer
Package Description
Reach Compliance Code
Feature
Yes Yes Active 74.1758 MHz 20 % 50 OHM 2.5 V LVPECL ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT 500 ps NO 500 ps 69 mA 2.75 V 2.25 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 6 PLASTIC SOLCC6,.1,45 YES Nickel/Palladium/Gold (Ni/Pd/Au) 3.2mm x 2.5mm x 0.75mm SITIME CORP SOLCC6,.1,45 compliant Clock
Compare
SIT9120AI-1B1-25E74.175824E
SiTime Corporation
Check for Price Yes Yes Active 74.1758 MHz 20 % 50 OHM 2.5 V LVPECL ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT 500 ps NO 500 ps 69 mA 2.75 V 2.25 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 6 PLASTIC SOLCC6,.1,45 YES Nickel/Palladium/Gold (Ni/Pd/Au) 3.2mm x 2.5mm x 0.75mm SITIME CORP SOLCC6,.1,45 compliant Clock