Filter Your Search
1 - 5 of 5 results
|
SIT9120AC-2D3-25E25.000000
SiTime Corporation
|
Check for Price | Yes | Active | 25 MHz | 50 % | 100 OHM | 2.5 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT | 600 ps | NO | 600 ps | 55 mA | 2.75 V | 2.25 V | 55/45 % | e4 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 6 | PLASTIC | DILCC6,.2 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 7mm x 5mm x 0.9mm | SITIME CORP | compliant | Clock | SiTime | |||
|
SiT9120AC-2D3-25E25.000000
SiTime Corporation
|
Check for Price | Active | unknown | Clock | SiTime | |||||||||||||||||||||||||||||
|
SIT9120AC-2D3-25E25.000000Y
SiTime Corporation
|
Check for Price | Yes | Active | 25 MHz | 50 % | 100 OHM | 2.5 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT | 600 ps | NO | 600 ps | 55 mA | 2.75 V | 2.25 V | 55/45 % | e4 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 6 | PLASTIC | DILCC6,.2 | YES | NICKEL PALLADIUM GOLD | 7mm x 5mm x 0.9mm | SITIME CORP | compliant | Clock | DILCC6,.2 | |||
|
SIT9120AC-2D3-25E25.000000X
SiTime Corporation
|
Check for Price | Yes | Active | 25 MHz | 50 % | 100 OHM | 2.5 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT | 600 ps | NO | 600 ps | 55 mA | 2.75 V | 2.25 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | PLASTIC | DILCC6,.2 | YES | NICKEL PALLADIUM GOLD | 7mm x 5mm x 0.9mm | SITIME CORP | compliant | Clock | DILCC6,.2 | ||||
|
SIT9120AC-2D3-25E25.000000T
SiTime Corporation
|
Check for Price | Yes | Active | 25 MHz | 50 % | 100 OHM | 2.5 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT | 600 ps | NO | 600 ps | 55 mA | 2.75 V | 2.25 V | 55/45 % | e4 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 6 | PLASTIC | DILCC6,.2 | YES | NICKEL PALLADIUM GOLD | 7mm x 5mm x 0.9mm | SITIME CORP | compliant | Clock | DILCC6,.2 |