Filter Your Search
1 - 1 of 1 results
|
SIT9120AC-2D2-33S133.330000T
SiTime Corporation
|
Check for Price | Yes | Active | 133.33 MHz | 25 % | 100 OHM | 3.3 V | LVDS | STANDBY; ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT | 600 ps | NO | 600 ps | 55 mA | 3.63 V | 2.97 V | 55/45 % | e4 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 6 | PLASTIC | DILCC6,.2 | YES | NICKEL PALLADIUM GOLD | 7mm x 5mm x 0.9mm | SITIME CORP | compliant | Clock |