Filter Your Search
1 - 1 of 1 results
|
SIT9120AC-2D2-25S156.250000T
SiTime Corporation
|
Check for Price | Yes | Active | 156.25 MHz | 25 % | 100 OHM | 2.5 V | LVDS | STANDBY; ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT | 600 ps | NO | 600 ps | 55 mA | 2.75 V | 2.25 V | 55/45 % | e4 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 6 | PLASTIC | DILCC6,.2 | YES | NICKEL PALLADIUM GOLD | 7mm x 5mm x 0.9mm | SITIME CORP | compliant | Clock |