Parametric results for: SIT9002AC-233N33DX50.0000... under XO

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: sit9002ac233n33dx5000000
Select parts from the table below to compare.
Compare
Compare
SIT9002AC-233N33DX50.00000
SiTime Corporation
Check for Price Active 50 MHz 50 % 100 OHM 3.3 V LVDS BULK 325 ps NO 325 ps 3.63 V 2.97 V 55/45 % 70 °C -20 °C SURFACE MOUNT YES 5.0mm x 3.2mm x 0.75mm SITIME CORP compliant Clock
SIT9002AC-233N33DX50.00000Y
SiTime Corporation
Check for Price Yes Yes Not Recommended 50 MHz 50 % 100 OHM 3.3 V LVDS DIFFERENTIAL OUTPUT; TR 325 ps NO 325 ps 3.63 V 2.97 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES Nickel/Palladium/Gold (Ni/Pd/Au) 5.0mm x 3.2mm x 0.75mm SITIME CORP compliant Clock
SIT9002AC-233N33DX50.00000T
SiTime Corporation
Check for Price Yes Yes Not Recommended 50 MHz 50 % 100 OHM 3.3 V LVDS DIFFERENTIAL OUTPUT; TR 325 ps NO 325 ps 3.63 V 2.97 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES Nickel/Palladium/Gold (Ni/Pd/Au) 5.0mm x 3.2mm x 0.75mm SITIME CORP compliant Clock