Filter Your Search
1 - 1 of 1 results
|
SIT8944BA-22-18NA64.000000
SiTime Corporation
|
Check for Price | Yes | Active | 64 MHz | 25 % | 15 pF | 1.8 V | LVCMOS | ALSO COMPATIBLE WITH LVTTL O/P | 2.5 ns | NO | 2 mA | 2.5 ns | 1.98 V | 1.62 V | 55/45 % | e4 | 125 °C | -40 °C | AEC-Q100; MIL-STD-883F | SURFACE MOUNT | 4 | DILCC4,.1,83 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.85mm | SITIME CORP | PQFN, 4 PIN | compliant | Clock | SiTime |