Filter Your Search
1 - 10 of 4,751 results
Select Parts | Part Number |
---|
|
SIT8924AA-72-XXE-25.000000G
SiTime Corporation
|
||
|
SIT8924AA-72-18E-25.000000G
SiTime Corporation
|
||
|
SIT8924BM-71-33E-1.000000G
SiTime Corporation
|
||
|
SIT8924BA-72-XXN-25.000000G
SiTime Corporation
|
||
|
SIT8924BE-11-XXN-24.000000E
SiTime Corporation
|
||
|
SIT8925BM-32-25E-125.000000X
SiTime Corporation
|
||
|
SIT8924BM-72-33E-20.000000X
SiTime Corporation
|
||
|
SIT8920BM-13-XXN-3.686400G
SiTime Corporation
|
||
|
SIT8924AA-12-33N-4.000000E
SiTime Corporation
|
||
|
SIT8920AM-83-XXN-12.000000Y
SiTime Corporation
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Operating Frequency-Nom | Frequency Stability |
Output Load
|
Supply Voltage-Nom |
Oscillator Type
|
Additional Feature
|
Fall Time-Max
|
Frequency Adjustment-Mechanical
|
Output Low Current-Max
|
Rise Time-Max
|
Supply Current-Max
|
Supply Voltage-Max
|
Supply Voltage-Min
|
Symmetry-Max
|
JESD-609 Code
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Screening Level
|
Mounting Feature
|
Number of Terminals
|
Package Body Material
|
Package Equivalence Code
|
Surface Mount
|
Terminal Finish
|
Physical Dimension
|
Ihs Manufacturer
|
Reach Compliance Code
|
Feature
|
Samacsys Manufacturer
|
Package Description
|
Yes | Yes | Not Recommended | 25 MHz | 25 % | 15 pF | LVCMOS | AEC-Q100; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR | 3 ns | NO | 3 ns | 3.63 V | 2.25 V | 55/45 % | e4 | 125 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 2.0mm x 1.6mm x 0.75mm | SITIME CORP | compliant | Clock | SiTime | ||||||||
Yes | Yes | Active | 25 MHz | 25 % | 15 pF | 1.8 V | LVCMOS | AEC-Q100; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR | 2.5 ns | NO | 2.5 ns | 1.98 V | 1.62 V | 55/45 % | e4 | 125 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 2.0mm x 1.6mm x 0.75mm | SITIME CORP | compliant | Clock | SiTime | |||||||
Yes | Yes | Active | 1 MHz | 20 % | 15 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P | 2.5 ns | NO | 4 mA | 2.5 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 125 °C | -55 °C | AEC-Q100 | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SOLCC4,.08,37 | YES | NICKEL PALLADIUM GOLD | 2.0mm x 1.6mm x 0.85mm | SITIME CORP | compliant | Clock | SiTime | SOLCC4,.08,37 | ||
Yes | Active | 25 MHz | 25 % | 15 pF | LVCMOS | ALSO COMPATIBLE WITH LVTTL O/P | 3 ns | NO | 3 ns | 3.63 V | 2.25 V | 55/45 % | e4 | 125 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SOLCC4,.08,37 | YES | NICKEL PALLADIUM GOLD | 2.0mm x 1.6mm x 0.85mm | SITIME CORP | compliant | Clock | SOLCC4,.08,37 | ||||||
Yes | Active | 24 MHz | 20 % | 15 pF | LVCMOS | ALSO COMPATIBLE WITH LVTTL O/P | 3 ns | NO | 3 ns | 3.63 V | 2.25 V | 55/45 % | e4 | 105 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SOLCC4,1,49 | YES | NICKEL PALLADIUM GOLD | 2.5mm x 2mm x 0.8mm | SITIME CORP | unknown | Clock | SOLCC4,1,49 | ||||||
Yes | Active | 125 MHz | 25 % | 15 pF | 2.5 V | LVCMOS | ENABLE/DISABLE FUNCTION | 3 ns | NO | 3 mA | 3 ns | 8 mA | 2.75 V | 2.25 V | 55/45 % | e4 | 125 °C | -55 °C | AEC-Q100 | SURFACE MOUNT | 4 | DILCC4,.12,94 | YES | NICKEL PALLADIUM GOLD | 5.0mm x 3.2mm x 0.75mm | SITIME CORP | compliant | Clock | PQFN-4 | ||||
Yes | Active | 20 MHz | 25 % | 15 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P | 2.5 ns | NO | 4 mA | 2.5 ns | 4.8 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 125 °C | -55 °C | AEC-Q100 | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SOLCC4,.08,37 | YES | NICKEL PALLADIUM GOLD | 2.0mm x 1.6mm x 0.85mm | SITIME CORP | compliant | Clock | PQFN, 4 PIN | |||
Yes | Yes | Active | 3.6864 MHz | 50 % | 15 pF | LVCMOS | TR | 3 ns | NO | 3 ns | 3.63 V | 2.25 V | 55/45 % | e4 | 125 °C | -55 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 2.5mm x 2.0mm x 0.75mm | SITIME CORP | compliant | Clock | ||||||||||
Yes | Yes | Not Recommended | 4 MHz | 25 % | 15 pF | 3.3 V | LVCMOS | AEC-Q100; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR | NO | 3.63 V | 2.97 V | 55/45 % | e4 | 125 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 2.5mm x 2.0mm x 0.75mm | SITIME CORP | compliant | Clock | ||||||||||
Yes | Yes | Not Recommended | 12 MHz | 50 % | 15 pF | LVCMOS | ALSO COMPATIBLE WITH LVTTL OUTPUT; TR | 3 ns | NO | 3 ns | 3.63 V | 2.25 V | 55/45 % | e4 | 125 °C | -55 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 7.0mm x 5.0mm x 0.9mm | SITIME CORP | compliant | Clock |
|
SIT8924AA-72-XXE-25.000000G
SiTime Corporation
|
$2.7712 Buy | Yes | Yes | Not Recommended | 25 MHz | 25 % | 15 pF | LVCMOS | AEC-Q100; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR | 3 ns | NO | 3 ns | 3.63 V | 2.25 V | 55/45 % | e4 | 125 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 2.0mm x 1.6mm x 0.75mm | SITIME CORP | compliant | Clock | SiTime | |||||||||
|
SIT8924AA-72-18E-25.000000G
SiTime Corporation
|
$2.7935 Buy | Yes | Yes | Active | 25 MHz | 25 % | 15 pF | 1.8 V | LVCMOS | AEC-Q100; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR | 2.5 ns | NO | 2.5 ns | 1.98 V | 1.62 V | 55/45 % | e4 | 125 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 2.0mm x 1.6mm x 0.75mm | SITIME CORP | compliant | Clock | SiTime | ||||||||
|
SIT8924BM-71-33E-1.000000G
SiTime Corporation
|
$13.9351 Buy | Yes | Yes | Active | 1 MHz | 20 % | 15 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P | 2.5 ns | NO | 4 mA | 2.5 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 125 °C | -55 °C | AEC-Q100 | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SOLCC4,.08,37 | YES | NICKEL PALLADIUM GOLD | 2.0mm x 1.6mm x 0.85mm | SITIME CORP | compliant | Clock | SiTime | SOLCC4,.08,37 | |||
|
SIT8924BA-72-XXN-25.000000G
SiTime Corporation
|
Check for Price Buy | Yes | Active | 25 MHz | 25 % | 15 pF | LVCMOS | ALSO COMPATIBLE WITH LVTTL O/P | 3 ns | NO | 3 ns | 3.63 V | 2.25 V | 55/45 % | e4 | 125 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SOLCC4,.08,37 | YES | NICKEL PALLADIUM GOLD | 2.0mm x 1.6mm x 0.85mm | SITIME CORP | compliant | Clock | SOLCC4,.08,37 | |||||||
|
SIT8924BE-11-XXN-24.000000E
SiTime Corporation
|
Check for Price Buy | Yes | Active | 24 MHz | 20 % | 15 pF | LVCMOS | ALSO COMPATIBLE WITH LVTTL O/P | 3 ns | NO | 3 ns | 3.63 V | 2.25 V | 55/45 % | e4 | 105 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SOLCC4,1,49 | YES | NICKEL PALLADIUM GOLD | 2.5mm x 2mm x 0.8mm | SITIME CORP | unknown | Clock | SOLCC4,1,49 | |||||||
|
SIT8925BM-32-25E-125.000000X
SiTime Corporation
|
Check for Price Buy | Yes | Active | 125 MHz | 25 % | 15 pF | 2.5 V | LVCMOS | ENABLE/DISABLE FUNCTION | 3 ns | NO | 3 mA | 3 ns | 8 mA | 2.75 V | 2.25 V | 55/45 % | e4 | 125 °C | -55 °C | AEC-Q100 | SURFACE MOUNT | 4 | DILCC4,.12,94 | YES | NICKEL PALLADIUM GOLD | 5.0mm x 3.2mm x 0.75mm | SITIME CORP | compliant | Clock | PQFN-4 | |||||
|
SIT8924BM-72-33E-20.000000X
SiTime Corporation
|
Check for Price Buy | Yes | Active | 20 MHz | 25 % | 15 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P | 2.5 ns | NO | 4 mA | 2.5 ns | 4.8 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 125 °C | -55 °C | AEC-Q100 | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SOLCC4,.08,37 | YES | NICKEL PALLADIUM GOLD | 2.0mm x 1.6mm x 0.85mm | SITIME CORP | compliant | Clock | PQFN, 4 PIN | ||||
|
SIT8920BM-13-XXN-3.686400G
SiTime Corporation
|
Check for Price Buy | Yes | Yes | Active | 3.6864 MHz | 50 % | 15 pF | LVCMOS | TR | 3 ns | NO | 3 ns | 3.63 V | 2.25 V | 55/45 % | e4 | 125 °C | -55 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 2.5mm x 2.0mm x 0.75mm | SITIME CORP | compliant | Clock | |||||||||||
|
SIT8924AA-12-33N-4.000000E
SiTime Corporation
|
Check for Price Buy | Yes | Yes | Not Recommended | 4 MHz | 25 % | 15 pF | 3.3 V | LVCMOS | AEC-Q100; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR | NO | 3.63 V | 2.97 V | 55/45 % | e4 | 125 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 2.5mm x 2.0mm x 0.75mm | SITIME CORP | compliant | Clock | |||||||||||
|
SIT8920AM-83-XXN-12.000000Y
SiTime Corporation
|
Check for Price Buy | Yes | Yes | Not Recommended | 12 MHz | 50 % | 15 pF | LVCMOS | ALSO COMPATIBLE WITH LVTTL OUTPUT; TR | 3 ns | NO | 3 ns | 3.63 V | 2.25 V | 55/45 % | e4 | 125 °C | -55 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 7.0mm x 5.0mm x 0.9mm | SITIME CORP | compliant | Clock |