Parametric results for: SIT8924BM-82-XXS-24.54545... under XO

Filter Your Search

1 - 10 of 15 results

|
-
-
Manufacturer Part Number: sit8924bm82
Select parts from the table below to compare.
Compare
Compare
SiT8924BM-82-33E-20.000000
SiTime Corporation
Check for Price Active unknown Clock SiTime
SiT8924BM-82-33E-25.000000
SiTime Corporation
Check for Price Active unknown Clock
SIT8924BM-82-33E-48.000000X
SiTime Corporation
Check for Price Yes Yes Active 48 MHz 25 % 15 pF 3.3 V LVCMOS ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P 2.5 ns NO 4 mA 2.5 ns 3.63 V 2.97 V 55/45 % e4 125 °C -55 °C AEC-Q100 SURFACE MOUNT 4 PLASTIC/EPOXY DILCC4,.2,200 YES NICKEL PALLADIUM GOLD 7.0mm x 5.0mm x 1.05mm compliant Clock SITIME CORP DILCC4,.2,200
SIT8924BM-82-33E-20.000000T
SiTime Corporation
Check for Price Yes Yes Active 20 MHz 25 % 15 pF 3.3 V LVCMOS ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P 3 ns NO 4 mA 3 ns 4.8 mA 3.63 V 2.97 V 55/45 % e4 125 °C -55 °C AEC-Q100 SURFACE MOUNT 4 PLASTIC/EPOXY DILCC4,.2,200 YES NICKEL PALLADIUM GOLD 7mm x 5mm x 1mm compliant Clock SITIME CORP DILCC4,.2,200
SIT8924BM-82-33N-20.000000T
SiTime Corporation
Check for Price Yes Yes Active 20 MHz 25 % 15 pF 3.3 V LVCMOS ALSO COMPATIBLE WITH LVTTL O/P 3 ns NO 4 mA 3 ns 4.8 mA 3.63 V 2.97 V 55/45 % e4 125 °C -55 °C AEC-Q100 SURFACE MOUNT 4 PLASTIC/EPOXY DILCC4,.2,200 YES NICKEL PALLADIUM GOLD 7mm x 5mm x 1mm compliant Clock SITIME CORP DILCC4,.2,200
SIT8924BM-82-33E-48.000000
SiTime Corporation
Check for Price Yes Active 48 MHz 25 % 15 pF 3.3 V LVCMOS ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P 3 ns NO 4 mA 3 ns 3.63 V 2.97 V 55/45 % e4 125 °C -55 °C AEC-Q100 SURFACE MOUNT 4 PLASTIC/EPOXY DILCC4,.2,200 YES Nickel/Palladium/Gold (Ni/Pd/Au) 7mm x 5mm x 1mm compliant Clock SiTime SITIME CORP PQFN, 4 PIN
SIT8924BM-82-33E-20.000000Y
SiTime Corporation
Check for Price Yes Yes Active 20 MHz 25 % 15 pF 3.3 V LVCMOS ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P 3 ns NO 4 mA 3 ns 4.8 mA 3.63 V 2.97 V 55/45 % e4 125 °C -55 °C AEC-Q100 SURFACE MOUNT 4 PLASTIC/EPOXY DILCC4,.2,200 YES NICKEL PALLADIUM GOLD 7mm x 5mm x 1mm compliant Clock SiTime SITIME CORP DILCC4,.2,200
SIT8924BM-82-33N-20.000000Y
SiTime Corporation
Check for Price Yes Yes Active 20 MHz 25 % 15 pF 3.3 V LVCMOS ALSO COMPATIBLE WITH LVTTL O/P 3 ns NO 4 mA 3 ns 4.8 mA 3.63 V 2.97 V 55/45 % e4 125 °C -55 °C AEC-Q100 SURFACE MOUNT 4 PLASTIC/EPOXY DILCC4,.2,200 YES NICKEL PALLADIUM GOLD 7mm x 5mm x 1mm compliant Clock SITIME CORP DILCC4,.2,200
SiT8924BM-82-33E-48.000000
SiTime Corporation
Check for Price Active unknown Clock SiTime
SIT8924BM-82-33E-20.000000
SiTime Corporation
Check for Price Yes Active 20 MHz 25 % 15 pF 3.3 V LVCMOS ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P 3 ns NO 4 mA 3 ns 4.8 mA 3.63 V 2.97 V 55/45 % e4 125 °C -55 °C AEC-Q100 SURFACE MOUNT 4 PLASTIC/EPOXY DILCC4,.2,200 YES Nickel/Palladium/Gold (Ni/Pd/Au) 7mm x 5mm x 1mm compliant Clock SiTime SITIME CORP PQFN, 4 PIN