Filter Your Search
1 - 10 of 24 results
|
SIT8924BM-13-33E-74.250000D
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 74.25 MHz | 50 % | 15 pF | 3.3 V | LVCMOS | AEC-Q100; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR | 3 ns | NO | 3 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 125 °C | -55 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 2.5mm x 2.0mm x 0.75mm | SITIME CORP | compliant | Clock | |||||||||
|
SIT8924BM-13-XXN-48.000000
SiTime Corporation
|
Check for Price | Active | 48 MHz | 50 % | 15 pF | LVCMOS | ALSO COMPATIBLE WITH LVTTL O/P | 3 ns | NO | 3 ns | 3.63 V | 2.25 V | 55/45 % | e4 | 125 °C | -55 °C | AEC-Q100 | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SOLCC4,1,49 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.5mm x 2mm x 0.8mm | unknown | Clock | SiTime | ||||||||
|
SIT8924BM-13-33E-10.000000
SiTime Corporation
|
Check for Price | Yes | Active | 10 MHz | 50 % | 15 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P | 3 ns | NO | 4 mA | 3 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 125 °C | -55 °C | AEC-Q100 | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SOLCC4,1,49 | YES | NICKEL PALLADIUM GOLD | 2.5mm x 2mm x 0.8mm | SITIME CORP | compliant | Clock | SiTime | PQFN, 4 PIN | |||
|
SIT8924BM-13-XXE-50.000000
SiTime Corporation
|
Check for Price | Active | 50 MHz | 50 % | 15 pF | LVCMOS/LVTTL | ENABLE/DISABLE FUNCTION | 3 ns | NO | 3 ns | 3.63 V | 2.25 V | 55/45 % | e4 | 125 °C | -55 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.1,69 | YES | NICKEL PALLADIUM GOLD | 2.5mm x 2mm x 0.75mm | SITIME CORP | unknown | Clock | SiTime | ||||||||
|
SiT8924BM-13-33E-8.192000
SiTime Corporation
|
Check for Price | Active | unknown | Clock | |||||||||||||||||||||||||||||||
|
SIT8924BM-13-33E-10.000000G
SiTime Corporation
|
Check for Price | Yes | Active | 10 MHz | 50 % | 15 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P | 2.5 ns | NO | 4 mA | 2.5 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 125 °C | -55 °C | AEC-Q100 | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SOLCC4,1,49 | YES | NICKEL PALLADIUM GOLD | 2.5mm x 2.0mm x 0.8mm | SITIME CORP | unknown | Clock | SiTime | SOLCC4,1,49 | |||
|
SIT8924BM-13-33E-40.000000
SiTime Corporation
|
Check for Price | Yes | Active | 40 MHz | 50 % | 15 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P | 3 ns | NO | 4 mA | 3 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 125 °C | -55 °C | AEC-Q100 | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SOLCC4,1,49 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.5mm x 2mm x 0.8mm | SITIME CORP | compliant | Clock | SiTime | PQFN, 4 PIN | |||
|
SiT8924BM-13-33S-25.000000
SiTime Corporation
|
Check for Price | Active | unknown | Clock | SiTime | ||||||||||||||||||||||||||||||
|
SIT8924BM-13-XXE-25.000000E
SiTime Corporation
|
Check for Price | Yes | Active | 25 MHz | 50 % | 15 pF | LVCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P | 3 ns | NO | 3 ns | 3.63 V | 2.25 V | 55/45 % | e4 | 125 °C | -55 °C | AEC-Q100 | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SOLCC4,1,49 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.5mm x 2mm x 0.8mm | SITIME CORP | compliant | Clock | PQFN, 4 PIN | ||||||
|
SIT8924BM-13-33E-74.250000G
SiTime Corporation
|
Check for Price | Yes | Active | 74.25 MHz | 50 % | 15 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION; LVTTL COMPATIBLE OUTPUT ALSO AVAILABLE; AEC-Q100; TR | NO | 3.63 V | 2.97 V | 55/45 % | e4 | 125 °C | -55 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 2.5mm x 2.0mm x 0.75mm | SITIME CORP | compliant | Clock |