Parametric results for: SIT8924BI-72-33E-30.00000... under XO

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sit8924bi7233e30000000e
Select parts from the table below to compare.
Compare
Compare
SIT8924BI-72-33E-30.000000E
SiTime Corporation
Check for Price Yes Active 30 MHz 25 % 15 pF 3.3 V LVCMOS ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P 3 ns NO 4 mA 3 ns 3.63 V 2.97 V 55/45 % e4 85 °C -40 °C AEC-Q100 SURFACE MOUNT 4 PLASTIC/EPOXY SOLCC4,.08,37 YES NICKEL PALLADIUM GOLD 2mm x 1.6mm x 0.8mm SITIME CORP PQFN, 4 PIN compliant Clock