Parametric results for: SIT8924BEL78-18E-25.00000... under XO

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: sit8924bel7818e25000000
Select parts from the table below to compare.
Compare
Compare
SIT8924BEL78-18E-25.000000
SiTime Corporation
Check for Price Yes Active 25 MHz 30 % 15 pF 1.8 V LVCMOS ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P 2.5 ns NO 2 mA 2.5 ns 1.98 V 1.62 V 55/45 % e4 105 °C -40 °C AEC-Q100 SURFACE MOUNT 4 PLASTIC/EPOXY SOLCC4,.08,37 YES Nickel/Palladium/Gold (Ni/Pd/Au) 2mm x 1.6mm x 0.8mm SITIME CORP PQFN, 4 PIN compliant Clock SiTime
SiT8924BEL78-18E-25.000000
SiTime Corporation
Check for Price Active unknown Clock SiTime