Filter Your Search
1 - 2 of 2 results
|
SiT8924BE-13-28E-27.000000
SiTime Corporation
|
Check for Price | Active | unknown | Clock | SiTime | ||||||||||||||||||||||||
|
SIT8924BE-13-28E-27.000000G
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 27 MHz | 50 % | 15 pF | 2.8 V | LVCMOS | AEC-Q100; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR | 3 ns | NO | 3 ns | 3.08 V | 2.52 V | 55/45 % | e4 | 105 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 2.5mm x 2.0mm x 0.75mm | compliant | Clock | SITIME CORP |