Filter Your Search
1 - 9 of 9 results
|
SIT8924BAE11-25E-29.490000E
SiTime Corporation
|
Check for Price | Yes | Active | 29.49 MHz | 20 % | 15 pF | 2.5 V | LVCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P | 3 ns | NO | 3 mA | 3 ns | 2.75 V | 2.25 V | 55/45 % | e4 | 125 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SOLCC4,1,49 | YES | NICKEL PALLADIUM GOLD | 2.5mm x 2mm x 0.8mm | SITIME CORP | PQFN, 4 PIN | compliant | Clock | |||
|
SIT8924BAE11-25E-29.490000X
SiTime Corporation
|
Check for Price | Yes | Active | 29.49 MHz | 20 % | 15 pF | 2.5 V | LVCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P | 2.5 ns | NO | 3 mA | 2.5 ns | 2.75 V | 2.25 V | 55/45 % | e4 | 125 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SOLCC4,1,49 | YES | NICKEL PALLADIUM GOLD | 2.5mm x 2.0mm x 0.8mm | SITIME CORP | PQFN, 4 PIN | compliant | Clock | |||
|
SIT8924BAE11-25E-29.490000T
SiTime Corporation
|
Check for Price | Active | LVCMOS | SITIME CORP | compliant | Clock | ||||||||||||||||||||||||||||
|
SIT8924BAE11-25E-29.490000Y
SiTime Corporation
|
Check for Price | Yes | Active | 29.49 MHz | 20 % | 15 pF | 2.5 V | LVCMOS/LVTTL | ENABLE/DISABLE FUNCTION | 3 ns | NO | 3 mA | 3 ns | 2.75 V | 2.25 V | 55/45 % | e4 | 125 °C | -40 °C | AEC-Q100; MIL-STD-883F | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SOLCC4,.1,49 | YES | NICKEL PALLADIUM GOLD | 2.5mm x 2mm x 0.8mm | SITIME CORP | PQFN-4 | compliant | Clock | |||
|
SIT8924BAE11-25E-29.490000G
SiTime Corporation
|
Check for Price | Yes | Active | 29.49 MHz | 20 % | 15 pF | 2.5 V | LVCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P | 2.5 ns | NO | 3 mA | 2.5 ns | 2.75 V | 2.25 V | 55/45 % | e4 | 125 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SOLCC4,1,49 | YES | NICKEL PALLADIUM GOLD | 2.5mm x 2.0mm x 0.8mm | SITIME CORP | PQFN, 4 PIN | compliant | Clock | |||
|
SiT8924BAE11-25E-29.490000
SiTime Corporation
|
Check for Price | Active | unknown | Clock | SiTime | |||||||||||||||||||||||||||||
|
SIT8924BAE11-25E-29.490000
SiTime Corporation
|
Check for Price | Yes | Active | 29.49 MHz | 20 % | 15 pF | 2.5 V | LVCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P | 3 ns | NO | 3 mA | 3 ns | 2.75 V | 2.25 V | 55/45 % | e4 | 125 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SOLCC4,1,49 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.5mm x 2mm x 0.8mm | SITIME CORP | PQFN, 4 PIN | compliant | Clock | SiTime | ||
|
SIT8924BAE11-25E-29.490000D
SiTime Corporation
|
Check for Price | Yes | Active | 29.49 MHz | 20 % | 15 pF | 2.5 V | LVCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P | 3 ns | NO | 3 mA | 3 ns | 2.75 V | 2.25 V | 55/45 % | e4 | 125 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SOLCC4,1,49 | YES | NICKEL PALLADIUM GOLD | 2.5mm x 2mm x 0.8mm | SITIME CORP | PQFN, 4 PIN | compliant | Clock | |||
|
SIT8924BAE11-25E-29.490000S
SiTime Corporation
|
Check for Price | Yes | Active | 29.49 MHz | 20 % | 15 pF | 2.5 V | LVCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P | 2.5 ns | NO | 3 mA | 2.5 ns | 2.75 V | 2.25 V | 55/45 % | e4 | 125 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SOLCC4,1,49 | YES | NICKEL PALLADIUM GOLD | 2.5mm x 2.0mm x 0.8mm | SITIME CORP | PQFN, 4 PIN | compliant | Clock |