Parametric results for: SIT8924BA-72-25N-33.33333... under XO

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: sit8924ba7225
Select parts from the table below to compare.
Compare
Compare
SIT8924BA-72-25E-25.000000
SiTime Corporation
Check for Price Yes Active 25 MHz 25 % 15 pF 2.5 V LVCMOS ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P 3 ns NO 3 mA 3 ns 2.75 V 2.25 V 55/45 % e4 125 °C -40 °C AEC-Q100 SURFACE MOUNT 4 PLASTIC/EPOXY SOLCC4,.08,37 YES Nickel/Palladium/Gold (Ni/Pd/Au) 2mm x 1.6mm x 0.8mm SITIME CORP PQFN, 4 PIN compliant Clock SiTime
SIT8924BA-72-25E-25.000000D
SiTime Corporation
Check for Price Yes Yes Active 25 MHz 25 % 15 pF 2.5 V LVCMOS ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P 3 ns NO 3 mA 3 ns 2.75 V 2.25 V 55/45 % e4 125 °C -40 °C AEC-Q100 SURFACE MOUNT 4 PLASTIC/EPOXY SOLCC4,.08,37 YES NICKEL PALLADIUM GOLD 2mm x 1.6mm x 0.8mm SITIME CORP SOLCC4,.08,37 compliant Clock SiTime
SIT8924BA-72-25E-25.000000E
SiTime Corporation
Check for Price Yes Yes Active 25 MHz 25 % 15 pF 2.5 V LVCMOS ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P 3 ns NO 3 mA 3 ns 2.75 V 2.25 V 55/45 % e4 125 °C -40 °C AEC-Q100 SURFACE MOUNT 4 PLASTIC/EPOXY SOLCC4,.08,37 YES NICKEL PALLADIUM GOLD 2mm x 1.6mm x 0.8mm SITIME CORP SOLCC4,.08,37 compliant Clock
SIT8924BA-72-25E-25.000000G
SiTime Corporation
Check for Price Yes Active 25 MHz 25 % 15 pF 2.5 V LVCMOS ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P 2.5 ns NO 3 mA 2.5 ns 2.75 V 2.25 V 55/45 % e4 125 °C -40 °C AEC-Q100 SURFACE MOUNT 4 PLASTIC/EPOXY SOLCC4,.08,37 YES NICKEL PALLADIUM GOLD 2.0mm x 1.6mm x 0.85mm SITIME CORP SOLCC4,.08,37 compliant Clock